
TE Connectivity JMSC-12XP technical specifications.
| Actuating System | DC |
| Coil Current | 1A |
| Coil Power | 169mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Power Consumption | 169mW |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMSC-12XP to view detailed technical specifications.
No datasheet is available for this part.