This is a DC actuated non-latching relay with a coil current of 8mA and a coil power of 213mW. It has a coil resistance of 3.3kΩ and operates at a coil voltage of 26.5V. The relay has a contact current rating of 1A and a maximum operating temperature of 125°C. It is available in a through hole package and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity JMSC-26XPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JMSC-26XPS technical specifications.
| Actuating System | DC |
| Coil Current | 8mA |
| Coil Power | 213mW |
| Coil Resistance | 3.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/11, MS, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMSC-26XPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.