
DPDT general purpose electromechanical relay featuring a TO-5 package with through-hole mounting. Coil specifications include 26.5VDC, 8.03mA, 213mW power consumption, and 3.3kR resistance. Contact rating is 1A with a DC rated voltage of 28V. Operate and release times are 4ms and 7.5ms respectively, with a contact life of 100,000 hours. Operating temperature range is -65°C to 125°C.
TE Connectivity JMSCD-26XP technical specifications.
| Package/Case | TO-5 |
| Coil Current | 8.03mA |
| Coil Power | 213mW |
| Coil Resistance | 3.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 10.29mm |
| ELV | Non-Compliant |
| Height | 9.5mm |
| Length | 9.4mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Power Consumption | 213mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 7.5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/16, MS, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity JMSCD-26XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
