
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.014A (COIL), 12VDC (COIL), 169mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
TE Connectivity JMSPD-12XP technical specifications.
| Actuating System | DC |
| Coil Power | 169mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMSPD-12XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.