The JMSW-12XM relay from TE Connectivity is a DC actuator relay with a coil voltage of 12V and a coil current of 14.12mA. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The relay is rated for a maximum current of 1A and features a DPDT throw configuration. It is not RoHS compliant and is designed for through-hole mounting.
Sign in to ask questions about the TE Connectivity JMSW-12XM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JMSW-12XM technical specifications.
| Actuating System | DC |
| Coil Current | 14.12mA |
| Coil Power | 169mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Resistance | 850R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMSW-12XM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
