
DPDT general purpose electromechanical relay featuring a 5VDC, 250mW non-latching coil with 50mA coil current and 100 Ohm resistance. Contact rating of 1A at 28VDC, with a maximum current rating of 500mA. Through-hole, straight mount termination with PC pins. Operate time of 4ms and release time of 7.5ms, with a mechanical life of 100,000 hours. Dimensions: 8.5mm length, 9.5mm height.
Sign in to ask questions about the TE Connectivity JMSWD-5XM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JMSWD-5XM technical specifications.
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Current Rating | 500mA |
| Height | 9.5mm |
| Length | 8.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 7.5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/16, MS, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMSWD-5XM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.