
SPST-NO reed relay with a 5VDC coil voltage and 500 Ohm coil resistance, featuring a 500mA contact current rating and 100VDC switching voltage. This through-hole mount component operates on DC, has a 1.5ms operate time and 0.5ms release time, and is RoHS compliant. The relay is designed for medical applications and includes UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JWD-107-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JWD-107-1 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 100mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 500mA |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Life (Hours) | 100Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-107-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
