
SPST-NO reed relay with a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA coil current. Features a 500mA contact current rating and 100VDC switching voltage with Ruthenium contacts. Through-hole mounting, DIP package, and dry contact type, suitable for medical applications. Operates within a -35°C to 85°C temperature range with a 1.5ms operate time and 0.5ms release time. RoHS compliant and lead-free.
TE Connectivity JWD-107-5 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 100mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 500mA |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Termination | Through Hole |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 5V |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-107-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
