Reed Relay 12VDC 1.2KOhm 0.5A SPST-NO(19.56x8.22x8)mm THT Dry Medical
TE Connectivity JWD-107-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity JWD-107-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.