
24VDC reed relay with SPST-NO contact configuration, featuring a 500mA contact current rating and 100V DC maximum voltage rating. This through-hole mount component offers a 2.15kOhm coil resistance and 11.16mA coil current, with a 300mW coil power. Operating within a -35°C to 85°C temperature range, it boasts a 1.5ms operate time and 0.5ms release time, with a 100 million operation life.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 11.16mA |
| Coil Power | 300mW |
| Coil Resistance | 2.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
