
SPST-NC reed relay with 5VDC coil voltage and 500 Ohm coil resistance, featuring a 500mA contact current rating and 28V switching voltage. This dry reed relay offers a 1.5ms operate time and 0.5ms release time, with a contact material of Ruthenium. Designed for through-hole PCB mounting, it operates within a -35°C to 85°C temperature range and is UL and CSA approved.
TE Connectivity JWD-171-17 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 100mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 500mA |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Switching Current | 500mA |
| Switching Voltage | 28V |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-171-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
