
SPST-NC reed relay featuring a 12VDC coil voltage, 1.2kΩ coil resistance, and 10mA coil current. This through-hole mount component offers a 500mA contact current rating and 20VDC contact voltage rating with Ruthenium contacts. Operating within a -35°C to 85°C temperature range, it provides a 1.5ms operate time and 0.5ms release time. The relay is RoHS compliant and designed for dry medical applications.
TE Connectivity JWD-171-19 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Power | 150mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-171-19 to view detailed technical specifications.
No datasheet is available for this part.