
SPST momentary reed relay featuring DC input and output. Coil specifications include 24VDC, 262mW power consumption, and 10.91mA current. Contact ratings are 0.5A and 100VDC, with Ruthenium contact material and plating. This through-hole mount component offers a 1.5ms operate time and 0.5ms release time, with a lifespan of 100 million hours.
Sign in to ask questions about the TE Connectivity JWD-171-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JWD-171-20 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 10.91mA |
| Coil Power | 300mW |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Life (Hours) | 100000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole, PCB |
| Operate Time | 1.5ms |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-171-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
