
DPST momentary reed relay featuring a 24VDC coil with 262mW power consumption and 10.91mA coil current. Contacts rated for 0.5A switching current and 100VDC switching voltage, with Ruthenium contact material and plating. Through-hole mounting with straight leads, DIP package, and 1.5ms operate time. Operating temperature range of -35°C to 85°C, RoHS compliant, and UL/CSA approved.
TE Connectivity JWD-171-28 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 10.91mA |
| Coil Power | 300mW |
| Coil Resistance | 2.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 500mA |
| Depth | 7.62mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Switching Current | 500mA |
| Switching Voltage | 100V |
| Termination | Through Hole |
| Throw Configuration | DPST |
| DC Rated Voltage | 100V |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-171-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
