
SPDT momentary reed relay with through-hole mounting. Features a 5VDC coil voltage, 25mA coil current, and 575mW coil power. Contact rating includes 0.5A current and 28VDC voltage, with Ruthenium contact material and plating. Operates within a -35°C to 85°C temperature range, offering 1.5ms operate time and 3ms release time. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity JWD-172-159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JWD-172-159 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 575mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 10V |
| ELV | Compliant |
| Height | 8mm |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | JWD |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.0811oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JWD-172-159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
