Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
TE Connectivity JWS-117-10 technical specifications.
| Package/Case | SIP |
| Coil Current | 11.16mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Not Compliant |
No datasheet is available for this part.