
This reed relay features a 12V DC coil with a current rating of 6.49mA and a resistance of 1.85kΩ. It has a SPST throw configuration and is mounted through a hole. The relay operates within a temperature range of -35°C to 85°C and has a contact material of ruthenium. The termination is via a PC pin.
TE Connectivity JWS-117-13 technical specifications.
| Package/Case | SIP |
| Coil Current | 6.49mA |
| Coil Resistance | 1.85kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Not Compliant |
No datasheet is available for this part.