Dry Reed Relay, SPST, Momentary, 0.007A (Coil), 12VDC (Coil), 78mW (Coil), 0.5A (Contact), 100VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
TE Connectivity JWS-117-18 technical specifications.
| Package/Case | SIP |
| Coil Current | 6.5mA |
| Coil Resistance | 1.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Series | JWS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Not Compliant |
No datasheet is available for this part.
