
DPDT General Purpose Relay, socket mount, featuring a 6V AC coil with 1.2W power consumption and 200mA coil current. Contact ratings include 15A at 30VDC and 120V AC, with silver/cadmium contact material. Operate time is 13ms, release time is 10ms, and the relay offers a mechanical life of 100,000 hours. Operating temperature range is -45°C to 70°C.
TE Connectivity K10P-11A15-6 technical specifications.
| Actuating System | AC |
| Coil Current | 200mA |
| Coil Power | 1.2W |
| Coil Resistance | 11R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 15A |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Height | 1.374inch |
| Lead Free | Contains Lead |
| Length | 28.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1.799oz |
| Width | 21.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity K10P-11A15-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
