
DPDT general purpose electromechanical relay featuring a 12VDC coil with 75mA current and 900mW power consumption. Offers a 15A contact current rating at 30VDC and 120VAC. Socket mount design with solder termination, suitable for general purpose applications. Operate time is 13ms, release time is 10ms. Operating temperature range from -45°C to 70°C.
TE Connectivity K10P-11D15-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 15A |
| Depth | 21.84mm |
| Height | 1.374inch |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Poles | 2 |
| Operate Time | 13ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 120V |
| Weight | 1.799oz |
| Width | 21.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity K10P-11D15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
