
DPDT General Purpose Relay, 15A contact rating at 30VDC or 120VAC. Features a 24VDC coil with 37mA current draw and 900mW power consumption. Operates with a 13ms operate time and 10ms release time. Panel mountable via socket termination, with silver/cadmium contacts and UL/CSA approvals. Operating temperature range from -45°C to 70°C.
TE Connectivity K10P-11D15-24 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 37mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 15A |
| Depth | 21.84mm |
| Height | 1.374inch |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.799oz |
| Width | 21.8mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
