
DPDT general purpose electromechanical relay featuring a 12VDC coil with 75mA current rating and 900mW power consumption. Contact ratings include 15A at 30VDC and 120VAC. Through-hole mounting with straight terminals for PCB termination. Operate and release times are 13ms and 10ms respectively. UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity K10P-11D55-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity K10P-11D55-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 15A |
| Depth | 21.8mm |
| ELV | Non-Compliant |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 13ms |
| Packaging | Tray |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.799oz |
| Width | 21.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity K10P-11D55-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
