
DPDT general purpose electromechanical relay with a 15A contact current rating and 30VDC/120VAC contact voltage rating. Features a 12VDC coil voltage, 75mA coil current, and 900mW coil power. Panel mount design with solder termination. Operates within a -45°C to 70°C temperature range.
TE Connectivity K10P-11DT5-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 15A |
| Depth | 21.8mm |
| Height | 42.7mm |
| Length | 27.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operate Time | 13ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.799oz |
| Width | 21.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity K10P-11DT5-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
