SPDT Power Relay featuring a 26.5VDC coil voltage and 290 Ohm coil resistance, drawing 91.4mA. This general-purpose relay offers a robust 30A contact current rating and a 5kV isolation voltage. Designed for panel or PCB mounting with wire lead termination, it operates within a -55°C to 125°C temperature range and boasts a 10ms operate and release time.
TE Connectivity K41C334 technical specifications.
| Coil Current | 91.4mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Isolation Voltage | 5kV |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Panel, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | K41, KILOVAC |
| Switching Voltage | 26.5V |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K41C334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.