
DPDT power relay with a 110VDC coil voltage, 10A contact current rating, and 240VAC contact voltage rating. Features a non-latching coil type, 10kΩ coil resistance, and 1.5W coil power. This general purpose relay offers silver, cadmium contact material and panel mount termination. Operating temperature range is -45°C to 85°C.
TE Connectivity KA-11DG-110 technical specifications.
| Actuating System | DC |
| Coil Current | 11.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 110V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KA-11DG-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
