
General purpose power relay featuring a 3PDT contact configuration and 10A contact current rating. Operates with a 120VAC coil voltage, 2.1W coil power, and 17.5mA coil current. Contact material is Silver, Cadmium with a 240VAC contact voltage rating. Panel mount design with solder termination, measuring 35.7mm length, 1.405inch width, and 2inch height. Operating temperature range from -45°C to 70°C.
TE Connectivity KA-14AG-120 technical specifications.
| Actuating System | AC |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KA-14AG-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
