
General purpose electromechanical relay featuring a DPDT contact configuration and plug termination. Rated for 10A contact current and 240VAC/28VDC maximum voltage. Operates with a 24VDC coil, consuming 51mA and 1.25W with 472 ohms resistance. Designed for socketable, panel mounting, with a 100,000-hour electrical life and an operating temperature range of -45°C to 85°C.
TE Connectivity KAP-11DG-24 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 51mA |
| Coil Power | 1.25W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 37.29mm |
| Height | 34.93mm |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Panel, Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KAP |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KAP-11DG-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
