DPDT general purpose power relay with a 24VDC coil voltage and 472 Ohm coil resistance, drawing 51mA and consuming 1.25W. Features a 5A contact current rating with silver contacts and a 120VAC/28VDC maximum voltage rating. Operates within a -45°C to 85°C temperature range with a 15ms operate time. Socketable termination for plug-in mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 51mA |
| Coil Power | 1.25W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 35.71mm |
| Height | 34.93mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KAP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 48.8mm |
| RoHS | Compliant |
