
4PDT power relay with a 48VDC coil voltage, 10A contact current rating, and AC contact voltage rating of 120V. Features a latching, dual coil actuating system with a coil power of 2.71W and coil resistance of 850 Ohms. Panel mount design with solder termination, measuring 81.8mm x 46mm x 36mm. Operates within a temperature range of -45°C to 85°C, with an operate time of 25ms. RoHS compliant and general purpose relay.
TE Connectivity KB-17DG-48 technical specifications.
| Actuating System | DC |
| Coil Current | 56.5mA |
| Coil Power | 2.71W |
| Coil Resistance | 850R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Height | 36mm |
| Length | 81.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Operate Time | 25ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 10.794oz |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KB-17DG-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.