
TE CONNECTIVITY / ALCOSWITCH KB500A1/8 STRAIGHT KNURLED KNOB W/ LINE IND, 3.2MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KB500A1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KB500A1/8 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.5inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KB |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KB500A1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
