DPDT power relay with a 10A contact current rating and 120VAC contact voltage rating. Features a 120VAC coil voltage, 5.3W coil power, and 44mA coil current. Panel mount socket termination with solder leads. Operates within a -45°C to 85°C temperature range.
TE Connectivity KBP-11A-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 44mA |
| Coil Power | 5.3W |
| Coil Resistance | 1.03kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Lead Free |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBP-11A-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.