
DPDT General Purpose Electromechanical Relay featuring a 10A contact current rating and 120V AC contact voltage rating. This socket-mount relay operates with a 120V AC coil voltage, consuming 5.3W of power and drawing 44mA coil current. Coil resistance is 1.03kR, and the actuating system is AC. It is RoHS compliant and designed for general purpose applications.
TE Connectivity KBP-11AG-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL |
| Package/Case | 120 |
| Coil Current | 44mA |
| Coil Power | 5.3W |
| Coil Resistance | 1.03kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Lead Free |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 5.3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBP-11AG-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.