
DPDT Power Relay featuring a 110VDC coil with latching, dual-coil actuating system. Rated for 10A contact current and 120V AC contact voltage, with silver-cadmium contact material. Operates within a -45°C to 85°C temperature range and mounts via panel socket with solder termination. Coil specifications include 24mA current, 2.65W power, and 4.56kR resistance.
TE Connectivity KBP-11DG-110 technical specifications.
| Actuating System | DC |
| Coil Current | 24mA |
| Coil Power | 2.65W |
| Coil Resistance | 4.56kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Contains Lead |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBP-11DG-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.