
DPDT power relay with a 24VDC coil voltage and 10A contact current rating. Features a latching, dual coil actuating system with 3W coil power and 230 Ohm coil resistance. Contact material is silver with cadmium, rated for 120VAC. Panel mountable via socket, with solder termination. Operating temperature range from -45°C to 85°C.
TE Connectivity KBP-11DG-24 technical specifications.
| Actuating System | DC |
| Coil Current | 104mA |
| Coil Power | 3W |
| Coil Resistance | 230R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Contains Lead |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBP-11DG-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
