This power relay features a 4PDT (4 Form C) throw configuration and a general-purpose relay type. It operates with an AC actuating system and a 120V AC coil voltage, drawing 44mA of coil current and consuming 5.3W of coil power with a 1.03kΩ coil resistance. The dual-coil, latching design supports a 10A contact current rating at 120V AC, with contacts made from silver and cadmium. Mounting is via panel socket termination, suitable for solder connections, and it operates within a temperature range of -45°C to 85°C.
TE Connectivity KBP-17AG-120 technical specifications.
| Actuating System | AC |
| Coil Current | 44mA |
| Coil Power | 5.3W |
| Coil Resistance | 1.03kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 45.24mm |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBP-17AG-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.