
Electromechanical Relay 48VDC 850Ohm 10A 4PDT(61.11x45.24x90.4)mm Socket General Purpose Relay
TE Connectivity KBP-17DG-48 technical specifications.
| Actuating System | DC |
| Coil Current | 56.5mA |
| Coil Power | 2.71W |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 120V |
| Height | 3.559inch |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBP-17DG-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
