
Switch Access Round Knob Rotary Switch
Sign in to ask questions about the TE Connectivity KBS500B1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KBS500B1/4 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| ELV | Compliant |
| Material | Aluminium |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBS500B1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.