
DPDT power relay with a 2A contact current rating and silver contact material. Features a 50V DC coil voltage, 120V AC coil voltage, 5mA coil current, 300mW coil power, and 10kΩ coil resistance. Operates within a temperature range of -45°C to 70°C, with an operate time of 20ms and release time of 10ms. This general-purpose relay is designed for socket mounting and has dimensions of 35.71mm x 35.71mm x 50.8mm.
Sign in to ask questions about the TE Connectivity KCP-11-10000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KCP-11-10000 technical specifications.
| Actuating System | DC |
| Package/Case | 120 |
| Coil Current | 5mA |
| Coil Power | 300mW |
| Coil Resistance | 10kR |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 50V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 2A |
| Depth | 35.71mm |
| Height | 2inch |
| Lead Free | Contains Lead |
| Length | 1.406inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KCP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 82.2g |
| Width | 35.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KCP-11-10000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.