
DPDT General Purpose Relay, socket mount, featuring a DC actuating system with a 10mA coil current, 25kΩ coil resistance, and 300mW coil power. Offers a 2A contact current rating with silver contacts and a 120V AC contact voltage rating. Operates with a 20ms operate time and 10ms release time, suitable for temperatures from -45°C to 70°C. RoHS compliant and lead-free.
TE Connectivity KCP-11-2500 technical specifications.
| Actuating System | DC |
| Coil Current | 10mA |
| Coil Power | 300mW |
| Coil Resistance | 25kR |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 1.406inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KCP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 82.2g |
| Width | 35.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KCP-11-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
