
DPDT power relay with a 2A contact current rating and 120V AC contact voltage rating. Features a 36V DC coil voltage, 5kΩ coil resistance, and 300mW coil power. Operates with a 7.2mA coil current and offers 20ms operate time and 10ms release time. Socket mountable with plug termination, this general-purpose relay is RoHS compliant and operates within a -45°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KCP-11-5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 7.2mA |
| Coil Power | 300mW |
| Coil Resistance | 5kR |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 2A |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 1.406inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KCP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 82.2g |
| Width | 35.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KCP-11-5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.