
General purpose, socket-mounted electromechanical relay featuring a 3PDT (3 Form C) contact configuration. Operates with a DC actuating system, requiring 12.3mA coil current and 400mW coil power at 30.75VDC, with a coil resistance of 2.5kΩ. Offers a 2A contact current rating with silver contact material and a 120VAC contact voltage rating. Designed for a wide operating temperature range from -45°C to 70°C, with operate and release times of 20ms and 10ms respectively.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 12.3mA |
| Coil Power | 400mW |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 30.75V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Height | 2inch |
| Length | 1.406inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KCP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 82.2g |
| Width | 35.71mm |
| RoHS | Compliant |