
The KD900A1/4 is a rotary switch from TE Connectivity, featuring an aluminum body and a diameter of 0.94inch. It has a height of 16mm and is compliant with ELV regulations. The switch is packaged in bulk quantities of 25 units and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity KD900A1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity KD900A1/4 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.94inch |
| ELV | Compliant |
| Height | 16mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KD |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KD900A1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.