The KHAE-11A11-24 is a DPDT electromechanical relay with a maximum current rating of 5A and a maximum voltage rating of 28V DC. It has a coil resistance of 160R and a coil voltage of 24V AC. The relay is rated for operation between -45°C and 70°C. It is not RoHS compliant. The relay has a through hole mount configuration.
TE Connectivity KHAE-11A11-24 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAE-11A11-24 to view detailed technical specifications.
No datasheet is available for this part.