
The KHAE-11A11-240 relay from TE Connectivity is a DPDT electromechanical relay with a maximum current rating of 5A and a maximum voltage rating of 28V DC or 120V AC. It can handle a coil current of 6mA and has a coil resistance of 12kΩ. The relay operates within a temperature range of -45°C to 70°C and is not RoHS compliant.
TE Connectivity KHAE-11A11-240 technical specifications.
| Coil Current | 6mA |
| Coil Resistance | 12kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAE-11A11-240 to view detailed technical specifications.
No datasheet is available for this part.
