TE Connectivity KHAE-11A12-240 technical specifications.
| Coil Current | 6mA |
| Coil Resistance | 12kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAE-11A12-240 to view detailed technical specifications.
No datasheet is available for this part.