This 4PDT electromechanical relay is rated for a maximum current of 5A and a maximum voltage of 28V DC. It can operate within a temperature range of -45°C to 70°C. The relay has a coil resistance of 3.9kΩ and a coil current of 11mA. It is not RoHS compliant.
TE Connectivity KHAE-17A12-120 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.9kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAE-17A12-120 to view detailed technical specifications.
No datasheet is available for this part.
