The KHAE-17A16-120 is a general purpose electromechanical relay with a 4PDT throw configuration. It has a maximum current rating of 1A and can operate at a maximum voltage rating of 120V AC. The relay is designed for through hole mount and has a maximum operating temperature range of -45°C to 70°C. It is lead free and RoHS compliant.
TE Connectivity KHAE-17A16-120 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAE-17A16-120 to view detailed technical specifications.
No datasheet is available for this part.