General purpose power relay featuring a 24V DC coil with 650 Ohm resistance, 34.78mA coil current, and 1W coil power. This non-latching relay offers a 4PDT contact configuration with silver contacts rated for 2.5A at 240V AC. It supports PCB termination and socket mounting, with AC contact voltage rating up to 120V and DC contact voltage rating up to 28V. Operating temperature range spans from -45°C to 70°C, with operate and release times of 13ms and 6ms respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity KHAE-17D11-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 34.78mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAE-17D11-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.