Panel plug-in power relay featuring a 4PDT contact configuration and a 5A contact current rating. Operates with a 24V DC coil voltage, 34.78mA coil current, and 1W coil power. Offers AC contact voltage rating of 240V and AC voltage rating of 120V, with a DC voltage rating of 28V. Includes a 650 Ohm coil resistance and a 13ms operate time, 6ms release time. Designed for socket mounting with PCB termination.
TE Connectivity KHAE-17D12-24 technical specifications.
| Actuating System | DC |
| Coil Current | 34.78mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 5A |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAE-17D12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.