This 4PDT electromechanical relay is rated for 28V DC and 5A. It features a coil resistance of 2.6kR and a coil voltage of 48V DC. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It is not RoHS compliant.
TE Connectivity KHAE-17D12-48 technical specifications.
| Coil Current | 18.46mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAE-17D12-48 to view detailed technical specifications.
No datasheet is available for this part.